Eqi-M Pump driver
Technical Document
Specifications
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
12 → 30 V dc
Maximum Fluid Temperature
+80°C
Maximum Output Pressure
1.5bar
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
Eqi-M Pump driver
1
Price on Asking
Eqi-M Pump driver
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCompatible Pump Type
Brushless Micropump
Supply Voltage
12 → 30 V dc
Maximum Fluid Temperature
+80°C
Maximum Output Pressure
1.5bar
Country of Origin
United Kingdom