Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
RJ45 Ports
5
Height
31.6mm
Width
142mm
Depth
106mm
Dimensions
142 x 106 x 31.6mm
Country of Origin
Taiwan, Province Of China
Product details
RS Industrial Ethernet Switch
Redundant dual DC input power 12/24/48Vdc (9.6∼60Vdc)
IP30 rugged metal housing
Wide operating temperature -40∼75゚C
UL60950-1, CE, FCC Certification
Industrial Grade EMS, EMI, EN61000-6-2, EN61000-6-4 certified
5 Port 10/100Base-TX (RJ-45)
Provides broadcast storm protection
Supports DIP SW for alarm setting and broadcast storm protection
Supports power failure alarm message by relay
Supports flow control
Price on Asking
1
Price on Asking
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber Of Ports
5
RJ45 Ports
5
Height
31.6mm
Width
142mm
Depth
106mm
Dimensions
142 x 106 x 31.6mm
Country of Origin
Taiwan, Province Of China
Product details
RS Industrial Ethernet Switch
Redundant dual DC input power 12/24/48Vdc (9.6∼60Vdc)
IP30 rugged metal housing
Wide operating temperature -40∼75゚C
UL60950-1, CE, FCC Certification
Industrial Grade EMS, EMI, EN61000-6-2, EN61000-6-4 certified
5 Port 10/100Base-TX (RJ-45)
Provides broadcast storm protection
Supports DIP SW for alarm setting and broadcast storm protection
Supports power failure alarm message by relay
Supports flow control