Hand Held Wired Microphone RS PRO, Unidirectional 500Ω

RS Stock No.: 352-2705Brand: RS PRO
View all in Microphones

Technical Document

Specifications

Brand

RS Pro

Type

Dynamic

Directionality/Polar Pattern

Unidirectional

Frequency Response

70 Hz → 14 kHz

Impedance

500Ω

Sensitivity

-75dB

Connector

XLR

On/Off Switch

Yes

Cable Included

Yes

Length

208mm

Head Diameter

54mm

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Product details

General Purpose Coloured Speech/Music Microphones

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch

Supplied with

Supplied with 3m cable and 6·3mm diameter plug

You may be interested in
Stock information temporarily unavailable.

Price on Asking

Hand Held Wired Microphone RS PRO, Unidirectional 500Ω

Price on Asking

Hand Held Wired Microphone RS PRO, Unidirectional 500Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Dynamic

Directionality/Polar Pattern

Unidirectional

Frequency Response

70 Hz → 14 kHz

Impedance

500Ω

Sensitivity

-75dB

Connector

XLR

On/Off Switch

Yes

Cable Included

Yes

Length

208mm

Head Diameter

54mm

Maximum Frequency Response

14 kHz

Minimum Frequency Response

70 Hz

Product details

General Purpose Coloured Speech/Music Microphones

Microphones for general-purpose applications
Suitable for singing, speech or narration
Low sensitivity for optimised handling and control
Unidirectional pick-up pattern
Internal rubber shock isolation system
Built in on/off switch

Supplied with

Supplied with 3m cable and 6·3mm diameter plug

You may be interested in