IP44 2P+E straight free socket 16A 230V

RS tilauskoodi: 665-5050Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP44

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Tuotetiedot

Free Sockets - Straight

These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

Hintaa ei saatavilla

IP44 2P+E straight free socket 16A 230V

Hintaa ei saatavilla

IP44 2P+E straight free socket 16A 230V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Current Rating

16A

Number of Poles

3

Number of Sockets

1

Number of Ways

2

Switched

No

International Protection Rating

IP44

Colour

Blue

Interlocked Socket

Yes

Height

50mm

Width

50mm

Depth

146mm

Dimensions W x H x D

50 x 50 x 146mm

Minimum Box Depth

146mm

Tuotetiedot

Free Sockets - Straight

These Scame Free Sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.

Saatat olla kiinnostunut