Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD

RS Stock No.: 234-6947Brand: RS PROManufacturers Part No.: KR30-PPA
brand-logo
View all in Cam Followers

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

40mm

Type

Standard Type Cam Follower

Bore Size

12mm

Static Load Rating

9800N

Dynamic Load Rating

7940N

Stock information temporarily unavailable.

€ 47.90

€ 47.90 Each (Exc. Vat)

€ 60.11

€ 60.11 Each (inc. VAT)

Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD

€ 47.90

€ 47.90 Each (Exc. Vat)

€ 60.11

€ 60.11 Each (inc. VAT)

Standard Type Cam Follower Cam Follower 12mm ID, 30mm OD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Roller Diameter

30mm

Roller Length

40mm

Type

Standard Type Cam Follower

Bore Size

12mm

Static Load Rating

9800N

Dynamic Load Rating

7940N