Phosphated Steel Hydraulic Tubing, 2m

RS Stock No.: 188-504Brand: RS PRO
brand-logo
View all in Hydraulic Tubes

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

15mm

Inner Diameter

12mm

Material

Phosphated Steel

Thickness

1.5mm

Length

2m

Finish

Black Phosphate

Weight

0.5kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

249 bar

Country of Origin

Germany

Product details

Black Phosphate Finish

For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

You may be interested in
Zinc Plated Steel Hydraulic Tubing, 2m
€ 42.419Each (In a Pack of 3) (Exc. Vat)
Stock information temporarily unavailable.

€ 96.90

€ 32.30 Each (In a Pack of 3) (Exc. Vat)

€ 121.61

€ 40.536 Each (In a Pack of 3) (inc. VAT)

Phosphated Steel Hydraulic Tubing, 2m

€ 96.90

€ 32.30 Each (In a Pack of 3) (Exc. Vat)

€ 121.61

€ 40.536 Each (In a Pack of 3) (inc. VAT)

Phosphated Steel Hydraulic Tubing, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Zinc Plated Steel Hydraulic Tubing, 2m
€ 42.419Each (In a Pack of 3) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Outside Diameter

15mm

Inner Diameter

12mm

Material

Phosphated Steel

Thickness

1.5mm

Length

2m

Finish

Black Phosphate

Weight

0.5kg/m

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+120°C

Maximum Operating Pressure

249 bar

Country of Origin

Germany

Product details

Black Phosphate Finish

For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended

Hydraulic Seamless Tube

Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.

You may be interested in
Zinc Plated Steel Hydraulic Tubing, 2m
€ 42.419Each (In a Pack of 3) (Exc. Vat)