Phosphated Steel Hydraulic Tubing, 2m

Technical Document
Specifications
Brand
RS ProOutside Diameter
20mm
Inner Diameter
15mm
Material
Phosphated Steel
Thickness
2.5mm
Length
2m
Finish
Black Phosphate
Country of Origin
Germany
Product details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.
€ 156.00
€ 52.00 Each (In a Pack of 3) (Exc. Vat)
€ 195.78
€ 65.26 Each (In a Pack of 3) (inc. VAT)
3
€ 156.00
€ 52.00 Each (In a Pack of 3) (Exc. Vat)
€ 195.78
€ 65.26 Each (In a Pack of 3) (inc. VAT)
3
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProOutside Diameter
20mm
Inner Diameter
15mm
Material
Phosphated Steel
Thickness
2.5mm
Length
2m
Finish
Black Phosphate
Country of Origin
Germany
Product details
Black Phosphate Finish
For cold bending with tube benders or by hand, a bend radius of 3 x the external tube diameter is recommended
Hydraulic Seamless Tube
Metric sizes of cold drawn steel tube in fine grain quality (RR) material type ST37.4 to DIN 1630 NBK. Tube manufactured to DIN 2391/C and supplied in 2m lengths, with capped ends to prevent dirt ingress. Tensile strength RM is 340N/mm2 minimum. Yield point ReH is 235N/mm2 minimum. Ductile yield A5 (longit) is 25% minimum. Temperature range (without pressure reduction) is -40°C to +120°C. The tubes are compatible with the range of EO hydraulic tube fittings, for fluid applications.