Razor edge general purpose scissors,8in

RS Stock No.: 489-2291Brand: RS PRO
View all in Scissors

Technical Document

Specifications

Brand

RS Pro

Product details

Razor Edge 8in. Scissors

Industrial / Office Range Scissors,Surgical stainless steel blades unless otherwise stated. Ideal for use in wet processing and other high moisture areas. All blades are hardened to 57 Rockwell, bevelled and precision ground for long lasting sharpness and cutting performance. Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Fitted with virtually unbreakable ABS handles.

A scissor blade as sharp as a razor blade for smooth effortless cutting through multiple layered materials
Length 200mm

You may be interested in
RS PRO 250 mm Heavy Duty Shears
€ 31.38Each (Exc. Vat)
Stock information temporarily unavailable.

Price on Asking

Razor edge general purpose scissors,8in

Price on Asking

Razor edge general purpose scissors,8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 250 mm Heavy Duty Shears
€ 31.38Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Product details

Razor Edge 8in. Scissors

Industrial / Office Range Scissors,Surgical stainless steel blades unless otherwise stated. Ideal for use in wet processing and other high moisture areas. All blades are hardened to 57 Rockwell, bevelled and precision ground for long lasting sharpness and cutting performance. Ergonomically designed for optimum comfort, balance and control to reduce strain and fatigue. Fitted with virtually unbreakable ABS handles.

A scissor blade as sharp as a razor blade for smooth effortless cutting through multiple layered materials
Length 200mm

You may be interested in
RS PRO 250 mm Heavy Duty Shears
€ 31.38Each (Exc. Vat)