Round Stainless Steel Metal Tube, 1/2in OD, 1.8m L, 1/2in W, 1/2in H, 16SWG Thickness

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Material Grade
316L
Length
1.8m
Height
1/2in
Width
1/2in
Thickness
16SWG
Outer Diameter
1/2in
Thermal Conductivity
16.3 W/m at 100°c
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²
Product details
316L Stainless Steel Tube
Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25
Seamless tube to ASTM A269/213
Related specifications AS2837-1986-316L, BS970-316 S11 & S13, AISI TYPE 316L
Low carbon version of 316 quality stainless steel offers added resistance to weld decay
Properties increased by cold working
Maximum working temperature +300°C
Imperial supplied in 72in lengths
Metric supplied in 2000mm lengths
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.72
€ 23.72 Each (inc. VAT)
1
€ 18.90
€ 18.90 Each (Exc. Vat)
€ 23.72
€ 23.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Tube Form
Round
Material Grade
316L
Length
1.8m
Height
1/2in
Width
1/2in
Thickness
16SWG
Outer Diameter
1/2in
Thermal Conductivity
16.3 W/m at 100°c
Hardness
95 HB
Density
8g/cm³
Tensile Strength
485 N/mm²
Product details
316L Stainless Steel Tube
Properties C = 0.03 maximum, Ni 12.0, Cr17, Mo 2.25
Seamless tube to ASTM A269/213
Related specifications AS2837-1986-316L, BS970-316 S11 & S13, AISI TYPE 316L
Low carbon version of 316 quality stainless steel offers added resistance to weld decay
Properties increased by cold working
Maximum working temperature +300°C
Imperial supplied in 72in lengths
Metric supplied in 2000mm lengths
Rod, Sheet & Tube - Grade 316 (A4)
Austenitic stainless steels which are highly resistant to corrosion due to their Molybdenum content. They are non-magnetic and suitable for applications such as photographic, food, chemical and marine equipment.