RS PRO, 0603 (1608M) Wire-wound SMD Inductor with a Ceramic Core, 27 nH ±5% Wire-Wound 600mA Idc Q:40

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProInductance
27 nH
Maximum dc Current
600mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
220mΩ
Series
WL03
Core Material
Ceramic
Maximum Self Resonant Frequency
2.8GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
40
Tuotetiedot
RS 0603 WL03 Series Wire Wound Inductors (reels)
€ 11,00
€ 0,011 1 kpl (1000 kpl/kela) (ilman ALV)
€ 13,80
€ 0,014 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
€ 11,00
€ 0,011 1 kpl (1000 kpl/kela) (ilman ALV)
€ 13,80
€ 0,014 1 kpl (1000 kpl/kela) (Sis ALV:n)
1000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProInductance
27 nH
Maximum dc Current
600mA
Package/Case
0603 (1608M)
Length
1.8mm
Depth
1.12mm
Height
1.02mm
Dimensions
1.8 x 1.12 x 1.02mm
Tolerance
±5%
Maximum DC Resistance
220mΩ
Series
WL03
Core Material
Ceramic
Maximum Self Resonant Frequency
2.8GHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Inductor Construction
Wire-Wound
Minimum Quality Factor
40
Tuotetiedot