RS PRO 1 Channel Intrinsically Safe Isolator, Isolated Driver, Current Input, Analogue Output, SIL 2

RS tilauskoodi: 329-085Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Channels

1

Module Type

Isolated Driver

Barrier Type

Zener Barrier

Output Signal Type

Analogue

Maximum Voltage

30V dc

Hazardous Area Certification

SIL 2

Input Signal Type

Current

Maximum Current

35mA

Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Safety Current Maximum

93mA

Safety Voltage Maximum

25.9V

Operating Temperature Range

-40 → 70°C

Alkuperämaa

Italy

€ 245,00

€ 245,00 kpl (ilman ALV)

€ 307,48

€ 307,48 kpl (Sis ALV:n)

RS PRO 1 Channel Intrinsically Safe Isolator, Isolated Driver, Current Input, Analogue Output, SIL 2

€ 245,00

€ 245,00 kpl (ilman ALV)

€ 307,48

€ 307,48 kpl (Sis ALV:n)

RS PRO 1 Channel Intrinsically Safe Isolator, Isolated Driver, Current Input, Analogue Output, SIL 2

Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Number of Channels

1

Module Type

Isolated Driver

Barrier Type

Zener Barrier

Output Signal Type

Analogue

Maximum Voltage

30V dc

Hazardous Area Certification

SIL 2

Input Signal Type

Current

Maximum Current

35mA

Supply Voltage

24V dc

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Safety Current Maximum

93mA

Safety Voltage Maximum

25.9V

Operating Temperature Range

-40 → 70°C

Alkuperämaa

Italy