RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A

RS tilauskoodi: 890-2866Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Variacs tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Primary Voltage Rating

240V ac

Power Rating

1.2kVA

Mounting Type

Stand Alone

Knob Rotation

Clockwise

Number of Phases

1

Termination Type

Wire Termination

Weight

10kg

Dimensions

280 x 200 x 200mm

Primary Current Rating

5A

Depth

200mm

Length

280mm

Construction

Enclosed

Width

200mm

Protection Features

Overload Protection

Maximum Operating Frequency

60Hz

Alkuperämaa

United Kingdom

Tuotetiedot

Bench-Top Varivolt Transformer

Professional range of single phase bench top ’Varivolt’ transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers come supplied with an output connector which is designed to make connections for test purposes only.

Variable Auto Transformers

Saatat olla kiinnostunut
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 1 080,00

€ 1 080,00 kpl (ilman ALV)

€ 1 355,40

€ 1 355,40 kpl (Sis ALV:n)

RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A

€ 1 080,00

€ 1 080,00 kpl (ilman ALV)

€ 1 355,40

€ 1 355,40 kpl (Sis ALV:n)

RS PRO 1 Phase 1.2kVA Variac, 240V ac, 5A
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Primary Voltage Rating

240V ac

Power Rating

1.2kVA

Mounting Type

Stand Alone

Knob Rotation

Clockwise

Number of Phases

1

Termination Type

Wire Termination

Weight

10kg

Dimensions

280 x 200 x 200mm

Primary Current Rating

5A

Depth

200mm

Length

280mm

Construction

Enclosed

Width

200mm

Protection Features

Overload Protection

Maximum Operating Frequency

60Hz

Alkuperämaa

United Kingdom

Tuotetiedot

Bench-Top Varivolt Transformer

Professional range of single phase bench top ’Varivolt’ transformers. The transformers are not designed to provide mains isolation but do operate at mains voltage. The transformers come supplied with an output connector which is designed to make connections for test purposes only.

Variable Auto Transformers

Saatat olla kiinnostunut