RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank

RS Stock No.: 473-0705Brand: RS PRO
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

10.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250

You may be interested in
Stock information temporarily unavailable.

€ 3.85

€ 3.85 Each (Exc. Vat)

€ 4.83

€ 4.83 Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank

€ 3.85

€ 3.85 Each (Exc. Vat)

€ 4.83

€ 4.83 Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 10.0 mm Shank
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Shank Diameter

10.0 mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250

You may be interested in