RS PRO 1-Piece Punch, Centre Punch, 8mm Shank, 100mm Overall

RS Stock No.: 473-0698Brand: RS PRO
brand-logo
View all in Punches

Technical Document

Specifications

Brand

RS Pro

Overall Length

100mm

Shank Diameter

8mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250

You may be interested in
Stock information temporarily unavailable.

€ 3.35

€ 3.35 Each (Exc. Vat)

€ 4.20

€ 4.20 Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 8mm Shank, 100mm Overall

€ 3.35

€ 3.35 Each (Exc. Vat)

€ 4.20

€ 4.20 Each (inc. VAT)

RS PRO 1-Piece Punch, Centre Punch, 8mm Shank, 100mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Overall Length

100mm

Shank Diameter

8mm

Number of Pieces

1

Punch Type

Centre

Country of Origin

Germany

Product details

Centre Punch, DIN 7250

Polished pin
Octagonal grip shank, painted gold

Centre punches made from chrome-vanadium air-hardened steel. Multi-coating of impact head virtually rules out chipping and swelling.

Standards

DIN 7250

You may be interested in