RS PRO 1/2 in Drive Bit Socket, Hex Bit, 12mm, 100 mm Overall Length

RS tilauskoodi: 192-3795Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Sockets tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

12mm

Bit Length

60.5mm

Finish

Chrome

Overall Length

100 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Tuotetiedot

RS PRO 1/2" Drive Hexagon Bit Socket - Long

Introducing 1/2" drive hexagon long socket bits from our own brand RS PRO, a selection of high quality and reliable long bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease. The long steel bit is also perfect for tightening or loosening fasteners that are in hard to reach places or recessed that standard socket bits can't access.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 10,50

€ 10,50 kpl (ilman ALV)

€ 13,18

€ 13,18 kpl (Sis ALV:n)

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 12mm, 100 mm Overall Length

€ 10,50

€ 10,50 kpl (ilman ALV)

€ 13,18

€ 13,18 kpl (Sis ALV:n)

RS PRO 1/2 in Drive Bit Socket, Hex Bit, 12mm, 100 mm Overall Length
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Drive Size

1/2 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

12mm

Bit Length

60.5mm

Finish

Chrome

Overall Length

100 mm

Material

Chrome Vanadium Steel

Drive Type

Square

Tuotetiedot

RS PRO 1/2" Drive Hexagon Bit Socket - Long

Introducing 1/2" drive hexagon long socket bits from our own brand RS PRO, a selection of high quality and reliable long bit sockets to choose from, designed for use with wrench and driving tools with a 1/2" drive.

The hexagon bit is manufactured from chrome vanadium molybdenum and is fixed to the socket, providing a strong and reliable wrench socket accessory that can be used for various tasks to a high standard. The sockets are manufactured from chrome vanadium, providing a durable socket that can withstand extensive use in a range of working environments. The sockets also feature a mirror chrome finish offering a stylish and professional aesthetic whilst offering excellent corrosion resistance properties.

RS PRO 1/2" socket bits are available in a variety of metric sizes and make an excellent addition to any socket set, ideal for applications requiring nuts and bolts with a hex socket recess to be tightened and loosened by hand. The hexagonal bit head will fit securely inside, similar to a hex key, enhancing the grip and torque whilst allowing you to work quickly with ease. The long steel bit is also perfect for tightening or loosening fasteners that are in hard to reach places or recessed that standard socket bits can't access.