RS PRO 1/4 in, 1.3Ah Cordless Impact Wrench, Euro & UK Plug

RS Stock No.: 754-1927Brand: RS PRO
brand-logo
View all in Impact Wrenches

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Impact Rate

3000bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Number of Batteries Supplied

1

Battery Capacity

1.3Ah

Speed

2200rpm

Model Number

18410192676

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 1/4 in, 1.3Ah Cordless Impact Wrench, Euro & UK Plug

Price on Asking

RS PRO 1/4 in, 1.3Ah Cordless Impact Wrench, Euro & UK Plug
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/4 in

Impact Rate

3000bpm

Corded/Cordless

Cordless

Brushed/Brushless Motor

Brushless

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Number of Batteries Supplied

1

Battery Capacity

1.3Ah

Speed

2200rpm

Model Number

18410192676

You may be interested in