RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

RS Stock No.: 136-5854Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 NPT X 3.0mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Plug/Socket

Plug

Connector Size

1/4 NPT

Standards Met

RoHS Compliant

Material

Brass

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.16

€ 8.16 Each (inc. VAT)

RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

€ 6.50

€ 6.50 Each (Exc. Vat)

€ 8.16

€ 8.16 Each (inc. VAT)

RS PRO 1/4 NPT Compression Fitting for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 4€ 6.50
5 - 9€ 6.10
10+€ 5.80

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Compression Fitting

For Use With

Thermocouple or PRT Probe

Application

1/4 NPT X 3.0mm Compression Fitting

Connector Type

Screw

Connection Gender

Male

Plug/Socket

Plug

Connector Size

1/4 NPT

Standards Met

RoHS Compliant

Material

Brass

Country of Origin

United Kingdom

Product details

Probe Glands

Corrosion-resistant BSP-threaded male thermocouple compression glands available to fit a wide range of temperature sensor probe sizes.

Male in-line brass and stainless steel compression type with nut & olive
Metric and NPT threads available
Suits 1.0mm, 1.5mm, 3.0mm, 4.0mm, 4.5mm, 6.0mm, 8.0mm, 1/8", 1/4" or 3/16" probe diameters