RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Standard

RS Stock No.: 262-3249Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Brass Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS

Material

Brass

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 14.00

€ 1.40 Each (In a Pack of 10) (Exc. Vat)

€ 17.57

€ 1.757 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Standard

€ 14.00

€ 1.40 Each (In a Pack of 10) (Exc. Vat)

€ 17.57

€ 1.757 Each (In a Pack of 10) (inc. VAT)

RS PRO 1/8 BSPP Brass Locknut for Use with Thermocouple or PRT Probe, RoHS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Brass Locknut

For Use With

Thermocouple or PRT Probe

Application

1/8 BSPP Locknut

Connector Size

1/8 BSPP

Mounting Type

1/8 BSPP

Standards Met

RoHS

Material

Brass

Country of Origin

United Kingdom