RS PRO 10 → 60W Light Transformer, 230 → 240V ac, 11.5V

RS tilauskoodi: 714-1388Tuotemerkki: RS PRODistrelec Article No.: 30419621
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.5V

Power Rating

10 → 60W

Dimensions

86 x 31 x 20 mm

Length

86 mm

Width

31 mm

Depth

20 mm

Minimum Load Requirement

10W

Maximum Temperature

+45°C

Weight

50 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Termination Type

Screw

Protection Features

Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection

Maximum Operating Frequency

60Hz

Alkuperämaa

Italy

Tuotetiedot

Dimmable Electronic Mini Transformer - PW60

IP20 rated independent transformer for 12V halogen lamps.

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

Saatat olla kiinnostunut
Block 50W Lighting Transformer, 230V ac, 11.5V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO Lighting Transformer
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 13,70

€ 13,70 kpl (ilman ALV)

€ 17,19

€ 17,19 kpl (Sis ALV:n)

RS PRO 10 → 60W Light Transformer, 230 → 240V ac, 11.5V

€ 13,70

€ 13,70 kpl (ilman ALV)

€ 17,19

€ 17,19 kpl (Sis ALV:n)

RS PRO 10 → 60W Light Transformer, 230 → 240V ac, 11.5V
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Saatat olla kiinnostunut
Block 50W Lighting Transformer, 230V ac, 11.5V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO Lighting Transformer
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Primary Voltage Rating

230 → 240V ac

Secondary Voltage Rating

11.5V

Power Rating

10 → 60W

Dimensions

86 x 31 x 20 mm

Length

86 mm

Width

31 mm

Depth

20 mm

Minimum Load Requirement

10W

Maximum Temperature

+45°C

Weight

50 g

Type

Electronic

Dimming

Dimming

Dimming Method

Trailing Edge

Minimum Operating Frequency

50Hz

Termination Type

Screw

Protection Features

Over Voltage Protection, Overheating Protection, Overload Protection, Short Circuit Protection

Maximum Operating Frequency

60Hz

Alkuperämaa

Italy

Tuotetiedot

Dimmable Electronic Mini Transformer - PW60

IP20 rated independent transformer for 12V halogen lamps.

Low Voltage Lighting Transformers

Dimming Methods (where applicable):
Leading Edge:
The control device is either a thyristor or triac which blocks power until they are switched on by the control signal. At that point the current flows almost instantaneously and continues to flow until the end of the half cycle of the mains waveform. When the signal reaches zero, the device turns off and no more current is passed until it is triggered again. Turning the power on and off in this manner averages out creating a constant intensity level and by altering the precise trigger point over a period of time the lamp can be dimmed.

Trailing Edge:
Since this method of dimming uses transistor technology it is not limited to just switching, therefore current can be controlled gradually. Transistors can be programmed to pass current at the start of each half cycle, and gradually switch off later. This will control the full amount of power reaching the lamp without the side effects of a step increase in current.

Saatat olla kiinnostunut
Block 50W Lighting Transformer, 230V ac, 11.5V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO Lighting Transformer
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)
RS PRO 20 → 60W Lighting Transformer, 230 → 240V ac, 11.7V ac
Hintaa ei saatavillakpl (ilman ALV)