RS PRO 10-Piece 3/8 in

RS Stock No.: 198-7346Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

10

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (10)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in
Stock information temporarily unavailable.

Price on Asking

RS PRO 10-Piece 3/8 in

Price on Asking

RS PRO 10-Piece 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Drive Size

3/8 in

Number of Pieces

10

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Sockets (10)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

You may be interested in