RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%

RS tilauskoodi: 739-8916Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Teknologia

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Saatat olla kiinnostunut
TE Connectivity 100kΩ Carbon Film Resistor 0.5W ±5% CFR50J100K
€ 0,1031 kpl (10 kpl/pakkaus) (ilman ALV)
Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J
€ 0,3051 kpl (25 kpl/pakkaus) (ilman ALV)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,2381 kpl (10 kpl/pakkaus) (ilman ALV)
Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE
€ 0,6011 kpl (50 kpl/pakkaus) (ilman ALV)
Varastotiedot eivät ole tilapäisesti saatavilla.

€ 65,00

€ 0,013 1 kpl (5000 kpl/pakkaus) (ilman ALV)

€ 81,58

€ 0,016 1 kpl (5000 kpl/pakkaus) (Sis ALV:n)

RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%

€ 65,00

€ 0,013 1 kpl (5000 kpl/pakkaus) (ilman ALV)

€ 81,58

€ 0,016 1 kpl (5000 kpl/pakkaus) (Sis ALV:n)

RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5000 - 5000€ 0,013€ 65,00
10000 - 10000€ 0,011€ 55,00
15000 - 15000€ 0,01€ 50,00
20000 - 20000€ 0,008€ 40,00
25000+€ 0,007€ 35,00
Saatat olla kiinnostunut
TE Connectivity 100kΩ Carbon Film Resistor 0.5W ±5% CFR50J100K
€ 0,1031 kpl (10 kpl/pakkaus) (ilman ALV)
Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J
€ 0,3051 kpl (25 kpl/pakkaus) (ilman ALV)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,2381 kpl (10 kpl/pakkaus) (ilman ALV)
Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE
€ 0,6011 kpl (50 kpl/pakkaus) (ilman ALV)

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

100kΩ

Power Rating

0.5W

Tolerance

±5%

Teknologia

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-700 → 0ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Alkuperämaa

Taiwan, Province Of China

Tuotetiedot

Carbon Film Resistors 0.5W - Full Bandolier (1KΩ to 9M1Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Saatat olla kiinnostunut
TE Connectivity 100kΩ Carbon Film Resistor 0.5W ±5% CFR50J100K
€ 0,1031 kpl (10 kpl/pakkaus) (ilman ALV)
Arcol 100kΩ Carbon Composition Fixed Resistor 0.5W ±5% RCC050 100K J
€ 0,3051 kpl (25 kpl/pakkaus) (ilman ALV)
RS PRO 100kΩ Carbon Film Resistor 0.5W ±5%
€ 0,2381 kpl (10 kpl/pakkaus) (ilman ALV)
Ohmite 100kΩ Carbon Composition Resistor 0.5W ±5% OF104JE
€ 0,6011 kpl (50 kpl/pakkaus) (ilman ALV)