RS PRO 100mm , Spirit Level

RS Stock No.: 196-4644Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Level Type

Block

Length

100mm

Number of Vials

2

Accuracy

Horizontal: ±1, Vertical: ±2 mm

Waterproof

Yes

Magnetic

No

Dimensions

100 x 50 x 15mm

User Calibrated

No

Height

15mm

Width

50mm

Distrelec Product Id

30406914

Country of Origin

China

You may be interested in
Starrett 67mm Spirit Level
€ 55.60Each (Exc. Vat)
Stock information temporarily unavailable.

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.60

€ 24.60 Each (inc. VAT)

RS PRO 100mm , Spirit Level

Calibration type

€ 19.60

€ 19.60 Each (Exc. Vat)

€ 24.60

€ 24.60 Each (inc. VAT)

RS PRO 100mm , Spirit Level
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Starrett 67mm Spirit Level
€ 55.60Each (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Level Type

Block

Length

100mm

Number of Vials

2

Accuracy

Horizontal: ±1, Vertical: ±2 mm

Waterproof

Yes

Magnetic

No

Dimensions

100 x 50 x 15mm

User Calibrated

No

Height

15mm

Width

50mm

Distrelec Product Id

30406914

Country of Origin

China

You may be interested in
Starrett 67mm Spirit Level
€ 55.60Each (Exc. Vat)