RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%

RS tilauskoodi: 131-1299Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

100Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Teknologia

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 18,25

€ 3,65 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 22,90

€ 4,581 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%

€ 18,25

€ 3,65 1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 22,90

€ 4,581 1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 100Ω 50W Wire Wound Chassis Mount Resistor ±5%
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

MääräYksikköhintaPer Pakkaus
5 - 245€ 3,65€ 18,25
250 - 495€ 3,55€ 17,75
500 - 1245€ 3,45€ 17,25
1250+€ 3,35€ 16,75

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

100Ω

Power Rating

50W

Package/Case

Aluminium Housed

Tolerance

±5%

Teknologia

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

72.5 x 29.7 x 14.8mm

Overall Width

29.7mm

Overall Height

14.8mm

Overall Length

72.5mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro 50 W Aluminium Housed Wirewound Resistors

RS Pro 50 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.