RS PRO 10A 250 V ac 50/60Hz, Chassis Mount Power Line Filter, Fast-On Single Phase

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
Single
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
156mm
Depth
57mm
Height
45mm
Capacitance
1.0uF, 4700pF
Dimensions
156 x 57 x 45mm
Inductance
2 x 4.5mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5/1.0mA
Maximum Operating Temperature
+85°C
Resistance
220kΩ
Alkuperämaa
China
€ 40,60
€ 40,60 kpl (ilman ALV)
€ 50,95
€ 50,95 kpl (Sis ALV:n)
1
€ 40,60
€ 40,60 kpl (ilman ALV)
€ 50,95
€ 50,95 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 40,60 |
5 - 9 | € 40,10 |
10 - 19 | € 40,00 |
20+ | € 39,90 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProMaximum Current Rating
10A
Maximum Voltage Rating
250 V ac
Mounting Type
Chassis Mount
Termination Style
Fast-On
Number of Phases
Single
Number of Stages
Two Stage
Operating Frequency
50/60Hz
Length
156mm
Depth
57mm
Height
45mm
Capacitance
1.0uF, 4700pF
Dimensions
156 x 57 x 45mm
Inductance
2 x 4.5mH
Minimum Operating Temperature
-25°C
Leakage Current
0.5/1.0mA
Maximum Operating Temperature
+85°C
Resistance
220kΩ
Alkuperämaa
China