RS PRO 10kΩ Linear Wirewound Potentiometer Panel Mount
RS Stock No.: 173-237Brand: RS PRO
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.3 mm
Tolerance
±10%
Stock information temporarily unavailable.
Price on Asking
RS PRO 10kΩ Linear Wirewound Potentiometer Panel Mount
1
Price on Asking
RS PRO 10kΩ Linear Wirewound Potentiometer Panel Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPotentiometer Type
Linear
Maximum Resistance
10kΩ
Number of Turns
1
Power Rating
1W
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Diameter
6.3 mm
Tolerance
±10%