RS PRO, 10m Male HDMI to Male DVI-D Dual Link 1920x1200

RS Stock No.: 182-8572Brand: RS PRO
brand-logo
View all in HDMI Cables

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

HDMI

Connector 2

DVI-D Dual Link

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 95.38

€ 95.38 Each (inc. VAT)

RS PRO, 10m Male HDMI to Male DVI-D Dual Link 1920x1200

€ 76.00

€ 76.00 Each (Exc. Vat)

€ 95.38

€ 95.38 Each (inc. VAT)

RS PRO, 10m Male HDMI to Male DVI-D Dual Link 1920x1200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

10m

Connector 1

HDMI

Connector 2

DVI-D Dual Link

Maximum Resolution

1920x1200

Connector 1 Gender

Male

Connector 2 Gender

Male

Sheath Colour

Black

Outer Sheath Material

PVC

Size of Strands

28 AWG

Country of Origin

China

You may be interested in