RS PRO 10mm Hose Reel 17 bar, Free Standing
RS Stock No.: 796-2605Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
10mm
Hose Included
Yes
Maximum Working Pressure
17 bar
Inlet Connection Size
3/8in
Mounting
Free Standing
Retraction Operation
Spring Return
Country of Origin
Australia
Stock information temporarily unavailable.
Price on Asking
RS PRO 10mm Hose Reel 17 bar, Free Standing
1
Price on Asking
RS PRO 10mm Hose Reel 17 bar, Free Standing
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
10mm
Hose Included
Yes
Maximum Working Pressure
17 bar
Inlet Connection Size
3/8in
Mounting
Free Standing
Retraction Operation
Spring Return
Country of Origin
Australia