RS PRO 10mm x 36 Piece Engraving Letter Punch Set, (27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9

Technical Document
Specifications
Brand
RS ProCharacter Height
10mm
Number of Pieces
36
Kit Contents
27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces x 0 → 8 Number Dot Steel Stamp, Dot Font Type Module (Side Marking), Symbol &
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Dot Number & Letter Punch Set
From RS PRO, this is a high quality 36-piece punch set of dot letters and numbers. These punch sets are a very simple and robust hand tool and the perfect way to clearly and permanently mark a number of different materials where a dot formation of either a letter or a number is required.
Each punch is made from CR-V steel and has been hardened and tempered with a sandblasted finish to give longer life. They are capable of indenting materials of up to 45 Rockwell C hardness.
The punch set comprises of 36 pieces of dot font type punch.
Set Contents:-
• Numbers 0 to 8 (number 6 can be used to represent number 9 also!)
• English capital letters A to Z
• The & symbol
Features and Benefits
• Numbers and English letters in one complete punch set
• Character and size marked on each punch
• Hardness of each punch: HRC 58-60
• Clear and precise results every time
• Can be used on a variety of different materials, such as metal, jewellery, leather and wood
• Each punch set is supplied in an eggcrate plastic case, with the number or letter at the top of each punch on view
Dependant on the size of marking you need, we have a range of RS PRO stock numbers to suit each and every one of your requirements: -
875-4777 DOT number and English 36 piece set 3.0 mm
875-4770 DOT number and English 36 piece set 4.0 mm
875-4774 DOT number and English 36 piece set 5.0 mm
875-4783 DOT number and English 36 piece set 6.0 mm
875-4786 DOT number and English 36 piece set 8.0 mm
875-4780 DOT number and English 36 piece set 10.0 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 168.00
€ 168.00 Each (Exc. Vat)
€ 210.84
€ 210.84 Each (inc. VAT)
1
€ 168.00
€ 168.00 Each (Exc. Vat)
€ 210.84
€ 210.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCharacter Height
10mm
Number of Pieces
36
Kit Contents
27 Pieces x Capital A → Z English Letter Dot Steel Stamp, 9 Pieces x 0 → 8 Number Dot Steel Stamp, Dot Font Type Module (Side Marking), Symbol &
Country of Origin
Taiwan, Province Of China
Product details
RS PRO Dot Number & Letter Punch Set
From RS PRO, this is a high quality 36-piece punch set of dot letters and numbers. These punch sets are a very simple and robust hand tool and the perfect way to clearly and permanently mark a number of different materials where a dot formation of either a letter or a number is required.
Each punch is made from CR-V steel and has been hardened and tempered with a sandblasted finish to give longer life. They are capable of indenting materials of up to 45 Rockwell C hardness.
The punch set comprises of 36 pieces of dot font type punch.
Set Contents:-
• Numbers 0 to 8 (number 6 can be used to represent number 9 also!)
• English capital letters A to Z
• The & symbol
Features and Benefits
• Numbers and English letters in one complete punch set
• Character and size marked on each punch
• Hardness of each punch: HRC 58-60
• Clear and precise results every time
• Can be used on a variety of different materials, such as metal, jewellery, leather and wood
• Each punch set is supplied in an eggcrate plastic case, with the number or letter at the top of each punch on view
Dependant on the size of marking you need, we have a range of RS PRO stock numbers to suit each and every one of your requirements: -
875-4777 DOT number and English 36 piece set 3.0 mm
875-4770 DOT number and English 36 piece set 4.0 mm
875-4774 DOT number and English 36 piece set 5.0 mm
875-4783 DOT number and English 36 piece set 6.0 mm
875-4786 DOT number and English 36 piece set 8.0 mm
875-4780 DOT number and English 36 piece set 10.0 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.