RS PRO 10Nm Plain Stainless Steel Shear Nut, M6

RS Stock No.: 288-3138Brand: RS PRO
brand-logo
View all in Shear Nuts

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Material

Stainless Steel

Finish

Plain

Breaking Torque

10Nm

Product details

Shear Nuts

HIgh quality shear nuts designed to be a permanent fixture after installation. The hexagonal part of the nut shears off at a pre-determined torque leaving only a tamperproof non-removeable cone.

Available in either bright zinc plated steel (EN1A) or stainless steel (303)

Stock information temporarily unavailable.

€ 16.70

€ 16.70 1 Box of 10 (Exc. Vat)

€ 20.96

€ 20.96 1 Box of 10 (inc. VAT)

RS PRO 10Nm Plain Stainless Steel Shear Nut, M6

€ 16.70

€ 16.70 1 Box of 10 (Exc. Vat)

€ 20.96

€ 20.96 1 Box of 10 (inc. VAT)

RS PRO 10Nm Plain Stainless Steel Shear Nut, M6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size

M6

Material

Stainless Steel

Finish

Plain

Breaking Torque

10Nm

Product details

Shear Nuts

HIgh quality shear nuts designed to be a permanent fixture after installation. The hexagonal part of the nut shears off at a pre-determined torque leaving only a tamperproof non-removeable cone.

Available in either bright zinc plated steel (EN1A) or stainless steel (303)