RS PRO 11-Piece Spanner Set, 1/4 → 7/8 in, Chrome Vanadium Steel

RS Stock No.: 487-072Brand: RS PRO
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

1/4 → 7/8 in

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30391026

Country of Origin

China

Stock information temporarily unavailable.

€ 76.50

€ 76.50 1 Set (Exc. Vat)

€ 96.01

€ 96.01 1 Set (inc. VAT)

RS PRO 11-Piece Spanner Set, 1/4 → 7/8 in, Chrome Vanadium Steel

€ 76.50

€ 76.50 1 Set (Exc. Vat)

€ 96.01

€ 96.01 1 Set (inc. VAT)

RS PRO 11-Piece Spanner Set, 1/4 → 7/8 in, Chrome Vanadium Steel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Set Type

Ring Spanner-Set

Sizes in Set

1/4 → 7/8 in

Number of Pieces

11

Material

Chrome Vanadium Steel

VDE/1000V Approved

No

Finish

Chrome

Distrelec Product Id

30391026

Country of Origin

China