RS PRO 11 Pin 300V DIN Rail Relay Socket, for use with RS PRO RUB Relays

Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RUB Relays
Number of Contacts
11
Current Rating
15A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip
€ 4.15
€ 4.15 Each (Exc. Vat)
€ 5.21
€ 5.21 Each (inc. VAT)
1
€ 4.15
€ 4.15 Each (Exc. Vat)
€ 5.21
€ 5.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProVoltage
300V
For Use With
RS Pro RUB Relays
Number of Contacts
11
Current Rating
15A
Mounting Type
DIN Rail
Termination Type
Screw
Country of Origin
China
Product details
RS Pro General Purpose Relay Sockets
RS Pro professional range of DIN Rail mount relay sockets.
Screw connection
Supplied with metal retaining clip