RS PRO 12L Clear Co-Polymer Small Storage Box, 170mm x 295mm x 400mm
RS Stock No.: 784-6064Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLid Type
Hinged
Height
170mm
Width
295mm
Depth
400mm
Volume Capacity
12L
Colour
Clear
Box Size
Small
Lockable
Yes
Material
Co-Polymer
Country of Origin
United Kingdom
Stock information temporarily unavailable.
Price on Asking
RS PRO 12L Clear Co-Polymer Small Storage Box, 170mm x 295mm x 400mm
1
Price on Asking
RS PRO 12L Clear Co-Polymer Small Storage Box, 170mm x 295mm x 400mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLid Type
Hinged
Height
170mm
Width
295mm
Depth
400mm
Volume Capacity
12L
Colour
Clear
Box Size
Small
Lockable
Yes
Material
Co-Polymer
Country of Origin
United Kingdom