RS PRO 12V Neutral White LED Strip Light, 4000 → 4500K Colour Temp, 5m Length

RS Stock No.: 153-3640Brand: RS PRO
brand-logo
View all in LED Strip Lights

Technical Document

Specifications

Brand

RS Pro

LED Colours

Neutral White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000 → 4500K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

LS

Country of Origin

China

Product details

RS PRO LED Lighting Strips – Flexible

Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Features and Benefits

  • Colour options: Cool white, warm white, natural white, red, green, blue, and yellow

  • Number of LEDs: 60 per meter

  • Self-adhesive backing

  • Cut to length

Specification

  • Voltage: 12V, 24 V

  • Available length options: 1m, 5 m, and 10 m

  • Current: 400mA (per metre)

  • Max consumption: 4.8W

  • Dimensions: 10mm x 10000mm (10 Metre Roll)

  • Beam angle: 120°

  • IP20

Applications

  • Signage

  • Guidance lighting

  • Workstation

  • General-purpose use where light can enhance features.

Stock information temporarily unavailable.

€ 83.00

€ 83.00 Each (Exc. Vat)

€ 104.16

€ 104.16 Each (inc. VAT)

RS PRO 12V Neutral White LED Strip Light, 4000 → 4500K Colour Temp, 5m Length

€ 83.00

€ 83.00 Each (Exc. Vat)

€ 104.16

€ 104.16 Each (inc. VAT)

RS PRO 12V Neutral White LED Strip Light, 4000 → 4500K Colour Temp, 5m Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1€ 83.00
2 - 4€ 77.50
5+€ 73.00

Technical Document

Specifications

Brand

RS Pro

LED Colours

Neutral White

Strip Length

5m

Strip Width

8mm

Voltage Rating

12V

Number of LEDs per Metre

60

Colour Temperature

4000 → 4500K

IP Rating

IP20

Flexible/Rigid

Flexible

Series

LS

Country of Origin

China

Product details

RS PRO LED Lighting Strips – Flexible

Illuminate your projects with RS PRO flexible LED strips, available in 1m, 5m, and 10m lengths, with options for both 12 V and 24 V units. These LED strips come in a variety of colours, including red, blue, green, yellow, and multiple shades of white. Equipped with a self-adhesive backing, they are easy to install and IP20 rated, making them dust tight. Their flexibility allows them to conform to various shapes, making them ideal for curves and corners.

Features and Benefits

  • Colour options: Cool white, warm white, natural white, red, green, blue, and yellow

  • Number of LEDs: 60 per meter

  • Self-adhesive backing

  • Cut to length

Specification

  • Voltage: 12V, 24 V

  • Available length options: 1m, 5 m, and 10 m

  • Current: 400mA (per metre)

  • Max consumption: 4.8W

  • Dimensions: 10mm x 10000mm (10 Metre Roll)

  • Beam angle: 120°

  • IP20

Applications

  • Signage

  • Guidance lighting

  • Workstation

  • General-purpose use where light can enhance features.