RS PRO 12V T12 Sealed Lead Acid Battery, 27Ah

RS Stock No.: 174-8863Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

27Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T12

Flame Resistant

Yes

Dimensions

164 x 125 x 172mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

Yes

Application

UPS

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

10 to 12 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

7.9kg

Country of Origin

China

Stock information temporarily unavailable.

€ 142.00

€ 142.00 1 Box of 1 (Exc. Vat)

€ 178.21

€ 178.21 1 Box of 1 (inc. VAT)

RS PRO 12V T12 Sealed Lead Acid Battery, 27Ah

€ 142.00

€ 142.00 1 Box of 1 (Exc. Vat)

€ 178.21

€ 178.21 1 Box of 1 (inc. VAT)

RS PRO 12V T12 Sealed Lead Acid Battery, 27Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

27Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T12

Flame Resistant

Yes

Dimensions

164 x 125 x 172mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

Yes

Application

UPS

Designed High Rate Application

Yes

Chemistry

Lead Acid

Eurobat Classification

10 to 12 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

7.9kg

Country of Origin

China