RS PRO 12V T6 Sealed Lead Acid Battery, 38Ah

RS Stock No.: 198-4040Brand: RS PRO
brand-logo
View all in Lead Acid Batteries

Technical Document

Specifications

Brand

RS Pro

Capacity

38Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T6

Flame Resistant

No

Dimensions

197 x 165 x 170mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

10 to 12 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

11.6kg

Country of Origin

China

Stock information temporarily unavailable.

€ 135.00

€ 135.00 Each (Exc. Vat)

€ 169.42

€ 169.42 Each (inc. VAT)

RS PRO 12V T6 Sealed Lead Acid Battery, 38Ah

€ 135.00

€ 135.00 Each (Exc. Vat)

€ 169.42

€ 169.42 Each (inc. VAT)

RS PRO 12V T6 Sealed Lead Acid Battery, 38Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Capacity

38Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T6

Flame Resistant

No

Dimensions

197 x 165 x 170mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

10 to 12 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

11.6kg

Country of Origin

China