RS PRO 12V T6 Sealed Lead Acid Battery, 65Ah

Technical Document
Specifications
Brand
RS ProCapacity
65Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
T6
Flame Resistant
Yes
Dimensions
348 x 167 x 178mm
Maximum Operating Temperature
+ 50°C
Minimum Operating Temperature
- 20°C
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
Yes
Chemistry
Lead Acid
Eurobat Classification
10 to 12 Years
Operating Temperature Range
-20 → +50°C
Brand Range
RS PRO
Weight
19.2kg
€ 278.00
€ 278.00 1 Box of 1 (Exc. Vat)
€ 348.89
€ 348.89 1 Box of 1 (inc. VAT)
1
€ 278.00
€ 278.00 1 Box of 1 (Exc. Vat)
€ 348.89
€ 348.89 1 Box of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCapacity
65Ah
Nominal Voltage
12V
Construction
AGM
Terminal Type
T6
Flame Resistant
Yes
Dimensions
348 x 167 x 178mm
Maximum Operating Temperature
+ 50°C
Minimum Operating Temperature
- 20°C
Designed for Cyclic Application
No
Application
Stand by Use
Designed High Rate Application
Yes
Chemistry
Lead Acid
Eurobat Classification
10 to 12 Years
Operating Temperature Range
-20 → +50°C
Brand Range
RS PRO
Weight
19.2kg