RS PRO 12W AC/DC Adapter 3 to 12 V dc, Output, 500mA Output

RS Stock No.: 615-8896Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type C

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.8m

Width

56mm

Depth

46mm

Minimum Temperature

0°C

Length

92mm

Country of Origin

China

Product details

RS Pro Plug-in AC-DC adapter with Interchangeable Output Connectors, Europlug

From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. This adapter has a 2 pin europlug for use with european mains power and features 6 selectable output voltages from 3 V DC to 12 V DC. These voltages are selected by turning a recessed rotary switch on the back of the adapter. This AC adapter is supplied with 8 different output connectors consisting of jack plugs and hollow barrel connectors that allow it to be used with a wide range of products.

What is a Plug-in AC-DC Adapter?

Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power AC (alternating) current. This is where an adapter is required to convert the AC current into a usable DC current.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable on the end of which you simply plug in one of the 8 DC connectors that is appropriate for your equipment. This DC connector is then plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

Where are AC DC Adapters Used?

AC DC power adapters are used to power small or portable electronic devices. This AC adapter is ideal for use with the following applications:

• Computer peripherals
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Instrumentation
• Telecommunications equipment

You may be interested in
Stock information temporarily unavailable.

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.80

€ 11.80 Each (inc. VAT)

RS PRO 12W AC/DC Adapter 3 to 12 V dc, Output, 500mA Output

€ 9.40

€ 9.40 Each (Exc. Vat)

€ 11.80

€ 11.80 Each (inc. VAT)

RS PRO 12W AC/DC Adapter 3 to 12 V dc, Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4€ 9.40
5 - 9€ 8.90
10 - 24€ 8.40
25+€ 7.90
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Plug Type

Type C

Output Voltage

3 V dc, 4.5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dc

Input Voltage

230V ac

Output Current

500mA

Maximum Temperature

+25°C

Output Connector

Interchangeable

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.8m

Width

56mm

Depth

46mm

Minimum Temperature

0°C

Length

92mm

Country of Origin

China

Product details

RS Pro Plug-in AC-DC adapter with Interchangeable Output Connectors, Europlug

From RS Pro a high quality and versatile plug-in AC-DC adapter for converting AC mains current into DC voltage for a wide range of DC applications. This adapter has a 2 pin europlug for use with european mains power and features 6 selectable output voltages from 3 V DC to 12 V DC. These voltages are selected by turning a recessed rotary switch on the back of the adapter. This AC adapter is supplied with 8 different output connectors consisting of jack plugs and hollow barrel connectors that allow it to be used with a wide range of products.

What is a Plug-in AC-DC Adapter?

Plug in AC-DC adapters are also known as AC Adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from mains power AC (alternating) current. This is where an adapter is required to convert the AC current into a usable DC current.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable on the end of which you simply plug in one of the 8 DC connectors that is appropriate for your equipment. This DC connector is then plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

Where are AC DC Adapters Used?

AC DC power adapters are used to power small or portable electronic devices. This AC adapter is ideal for use with the following applications:

• Computer peripherals
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Instrumentation
• Telecommunications equipment

You may be interested in