RS PRO 1.4, 15m Male HDMI to Male HDMIHigh Speed 1080p

Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
1.4
Maximum Resolution
1080p
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium-Mylar
Outer Sheath Material
PVC
Size of Strands
0.32 mm, 0.51 mm
Country of Origin
China
€ 73.50
€ 73.50 Each (Exc. Vat)
€ 92.24
€ 92.24 Each (inc. VAT)
1
€ 73.50
€ 73.50 Each (Exc. Vat)
€ 92.24
€ 92.24 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
15m
Connector 1
HDMI
Connector 2
HDMI
HDMI Cable Speed
High Speed
HDMI Version
1.4
Maximum Resolution
1080p
Connector 1 Gender
Male
Connector 2 Gender
Male
Sheath Colour
Black
Shielding
Aluminium-Mylar
Outer Sheath Material
PVC
Size of Strands
0.32 mm, 0.51 mm
Country of Origin
China