RS PRO 140-Piece 1/2 in, 1/4 in, 3/8 in

RS Stock No.: 480-6789Brand: RS PRO
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in, 1/4 in, 3/8 in

Number of Pieces

140

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (6), Bits (19), Drive Adaptor (1), Ratchet Handle (3), Sockets (105), Spark Plug Sockets (2), Spinner Handle (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

140pc Square Drive Hex Sockets & Bits c/w Accessories, Tray

This RS Pro 140 piece ratchet and socket accessory set features three specific ratchet handles and spinner for driving sockets and bits. Made from chrome Vanadium Steel and has a chrome plated finish. Mounted in a tray for easy selection.

Stock information temporarily unavailable.

€ 294.00

€ 294.00 Each (Exc. Vat)

€ 368.97

€ 368.97 Each (inc. VAT)

RS PRO 140-Piece 1/2 in, 1/4 in, 3/8 in

€ 294.00

€ 294.00 Each (Exc. Vat)

€ 368.97

€ 368.97 Each (inc. VAT)

RS PRO 140-Piece 1/2 in, 1/4 in, 3/8 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drive Size

1/2 in, 1/4 in, 3/8 in

Number of Pieces

140

Finish

Chrome

Material

Chrome Vanadium Steel

Set Contents

Bit Sockets (6), Bits (19), Drive Adaptor (1), Ratchet Handle (3), Sockets (105), Spark Plug Sockets (2), Spinner Handle (1)

Drive Type

Square

Country of Origin

Taiwan, Province Of China

Product details

140pc Square Drive Hex Sockets & Bits c/w Accessories, Tray

This RS Pro 140 piece ratchet and socket accessory set features three specific ratchet handles and spinner for driving sockets and bits. Made from chrome Vanadium Steel and has a chrome plated finish. Mounted in a tray for easy selection.