RS PRO 15 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
23.5mm
Width
10.64mm
Depth
7.57mm
Dimensions
23.5 x 10.64 x 7.57mm
Contact Plating
Gold
Contact Material
Copper Alloy
Contact Size
0.127 μ
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-55.0°C
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.
€ 124,00
€ 124,00 kpl (ilman ALV)
€ 155,62
€ 155,62 kpl (Sis ALV:n)
1
€ 124,00
€ 124,00 kpl (ilman ALV)
€ 155,62
€ 155,62 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Määrä | Yksikköhinta |
---|---|
1 - 4 | € 124,00 |
5 - 9 | € 116,00 |
10 - 49 | € 109,00 |
50+ | € 104,00 |
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProNumber Of Contacts
15
Gender
Female
Body Orientation
Straight
Mounting Type
Panel Mount
Pitch
2.77mm
D Connector Type
Micro-D
Termination Method
Solder
Current Rating
3A
Housing Material
Aluminium
Voltage Rating
250.0 V
Length
23.5mm
Width
10.64mm
Depth
7.57mm
Dimensions
23.5 x 10.64 x 7.57mm
Contact Plating
Gold
Contact Material
Copper Alloy
Contact Size
0.127 μ
Maximum Operating Temperature
+135°C
Minimum Operating Temperature
-55.0°C
Alkuperämaa
United Kingdom
Tuotetiedot
RS PRO Micro-D High-Density D-Sub Connector with Wire Leads
From RS PRO a durable high density, high-performance Micro-D D-Sub connector designed for use in rugged and demanding environments. The metal shell of this connector provides both EMI & RFI shielding. This d-sub also features an interfacial seal which offers protection to the contacts against moisture and humidity. This D-sub connector has a compact design with a contact pitch of just 1.27mm which means it is ideal for use in applications where weight and space need to be kept at a minimum.