RS PRO 150kΩ Carbon Film Resistor 1W ±5%

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
150kΩ
Power Rating
1W
Tolerance
±5%
Teknologia
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-700 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.
€ 58,00
€ 0,029 1 kpl (2000 kpl/pakkaus) (ilman ALV)
€ 72,79
€ 0,036 1 kpl (2000 kpl/pakkaus) (Sis ALV:n)
2000
€ 58,00
€ 0,029 1 kpl (2000 kpl/pakkaus) (ilman ALV)
€ 72,79
€ 0,036 1 kpl (2000 kpl/pakkaus) (Sis ALV:n)
2000
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProResistance
150kΩ
Power Rating
1W
Tolerance
±5%
Teknologia
Carbon Film
Series
RS
Package/Case
0932
Temperature Coefficient
-700 → 0ppm/°C
Maximum Operating Temperature
+155°C
Minimum Operating Temperature
-55°C
Alkuperämaa
Taiwan, Province Of China
Tuotetiedot
Carbon Film Resistors 1W - Full Bandolier
The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.