RS PRO 150mm Steel Imperial, Metric Ruler
RS Stock No.: 219-7304Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
12.5mm
Finish
Polished
Flexible
Yes
Folding
No
Height Safe
Yes
Country of Origin
China
Stock information temporarily unavailable.
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 84.71
€ 84.71 Each (inc. VAT)
RS PRO 150mm Steel Imperial, Metric Ruler
1
€ 67.50
€ 67.50 Each (Exc. Vat)
€ 84.71
€ 84.71 Each (inc. VAT)
RS PRO 150mm Steel Imperial, Metric Ruler
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
150mm
Imperial or Metric
Imperial, Metric
Material
Steel
Width
12.5mm
Finish
Polished
Flexible
Yes
Folding
No
Height Safe
Yes
Country of Origin
China