RS PRO 152.39mm Stainless Steel Rule, With UKAS Calibration

Technical Document
Specifications
Brand
RS ProLength
152.39mm
Material
Stainless Steel
Width
19mm
Finish
Satin Chrome
Calibrated
UKAS
Country of Origin
United States
Product details
Black Finish
These black chrome finish rules have white filled engraved graduations, which give low glare measurement. All rules have D ends and are available as rigid or flexible.
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 63.38
€ 63.38 Each (inc. VAT)
1
€ 50.50
€ 50.50 Each (Exc. Vat)
€ 63.38
€ 63.38 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
152.39mm
Material
Stainless Steel
Width
19mm
Finish
Satin Chrome
Calibrated
UKAS
Country of Origin
United States
Product details
Black Finish
These black chrome finish rules have white filled engraved graduations, which give low glare measurement. All rules have D ends and are available as rigid or flexible.