RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%

RS tilauskoodi: 131-1253Tuotemerkki: RS PRO
brand-logo

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

1.5Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Teknologia

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 3,05

1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 3,828

1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%

€ 3,05

1 kpl (5 kpl/pakkaus) (ilman ALV)

€ 3,828

1 kpl (5 kpl/pakkaus) (Sis ALV:n)

RS PRO, 1.5Ω 25W Wire Wound Chassis Mount Resistor ±5%
Varastotiedot eivät ole tilapäisesti saatavilla.

Osta irtotavarana

MääräYksikköhintaPer Pakkaus
5 - 245€ 3,05€ 15,25
250 - 495€ 2,95€ 14,75
500 - 1245€ 2,90€ 14,50
1250+€ 2,80€ 14,00

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

Resistance

1.5Ω

Power Rating

25W

Package/Case

Aluminium Housed

Tolerance

±5%

Teknologia

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

51 x 28 x 14.6mm

Overall Height

14.6mm

Overall Length

51mm

Overall Width

28mm

Alkuperämaa

United Kingdom

Tuotetiedot

RS Pro 25 W Aluminium Housed Wirewound Resistors

RS Pro 25 W Aluminium housed power resistors which are manufactured to be compliant with the requirements of a MIL 18546, IEC 115 and are RoHS compliant.