RS PRO 160 mm

Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
RS PRO Compound Lever Action Cutter
RS PRO compound action cutters (also known as nippers) are constructed from high grade steel and are 160mm in length. The compound action allows thicker material to be cut with less effort. These cutters are ideal for cutting and stripping and are an excellent hand tool for the professional electrician to add to their tool kit.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V. The ergonomic grips offer you comfort and control. An excellent choice for both electrical and industrial applications.
This range of cutter includes:
208-1988 - Cutting Capacity 2.6mm Copper wire, 200 Steel wire
208-1994 - Cutting Capacity 5mm
208-2004 - Cutting Capacity 2.6mm Copper Wire, 1mm Piano wire, 2mm Steel wire
€ 43,80
€ 43,80 kpl (ilman ALV)
€ 54,97
€ 54,97 kpl (Sis ALV:n)
1
€ 43,80
€ 43,80 kpl (ilman ALV)
€ 54,97
€ 54,97 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Tuotetiedot
RS PRO Compound Lever Action Cutter
RS PRO compound action cutters (also known as nippers) are constructed from high grade steel and are 160mm in length. The compound action allows thicker material to be cut with less effort. These cutters are ideal for cutting and stripping and are an excellent hand tool for the professional electrician to add to their tool kit.
RS PRO have a great range of hand tools including cutters of various sizes and styles to suit all your requirements, with the choice of ESD safe versions. Our range also includes insulated VDE pliers and cutters which are designed to protect you from up to 1000 V. The ergonomic grips offer you comfort and control. An excellent choice for both electrical and industrial applications.
This range of cutter includes:
208-1988 - Cutting Capacity 2.6mm Copper wire, 200 Steel wire
208-1994 - Cutting Capacity 5mm
208-2004 - Cutting Capacity 2.6mm Copper Wire, 1mm Piano wire, 2mm Steel wire