RS PRO 17 → 23 A Motor Protection Circuit Breaker

Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Rating
17 → 23 A
Motor Protection Component
Circuit Breaker
Series
MS32
Overall Length
45mm
Overall Width
89.5mm
Overall Depth
78.5mm
Alkuperämaa
Slovenia
Tuotetiedot
Motor Protection Switches - MS32 Versions
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.
€ 74,50
€ 74,50 kpl (ilman ALV)
€ 93,50
€ 93,50 kpl (Sis ALV:n)
1
€ 74,50
€ 74,50 kpl (ilman ALV)
€ 93,50
€ 93,50 kpl (Sis ALV:n)
1
Varastotiedot eivät ole tilapäisesti saatavilla.
Tarkista myöhemmin uudelleen.
Tekninen dokumentti
Tekniset tiedot
Merkki
RS ProCurrent Rating
17 → 23 A
Motor Protection Component
Circuit Breaker
Series
MS32
Overall Length
45mm
Overall Width
89.5mm
Overall Depth
78.5mm
Alkuperämaa
Slovenia
Tuotetiedot
Motor Protection Switches - MS32 Versions
Professional range of motor protection switches from the MS32 series. The switches can be either vertically or horizontally mounted onto 35 mm DIN Rail. The switches incorporate an automatic switch-off at current and thermal and magnetic releases.