RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg

RS Stock No.: 183-0266Brand: RS PRO
brand-logo
View all in 3D Printing Materials

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Blue

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in
Stock information temporarily unavailable.

€ 92.50

€ 92.50 Each (Exc. Vat)

€ 116.09

€ 116.09 Each (inc. VAT)

RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg

€ 92.50

€ 92.50 Each (Exc. Vat)

€ 116.09

€ 116.09 Each (inc. VAT)

RS PRO 1.75mm Blue PLA 3D Printer Filament, 2.3kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material Type

PLA

Printing Technology

FDM

Colour

Blue

For Use With

Common Desktop 3D Printers

Weight

2.3kg

Diameter

1.75mm

Printing Material

PLA

Country of Origin

Netherlands

You may be interested in