RS PRO 18 Cell Red, White Plastic Compartment Box, 330mm x 330mm x 130mm

RS Stock No.: 259-5123Brand: RS PRO
View all in Compartment Boxes

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

18

Height

330mm

Width

330mm

Depth

130mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Plastic

Colour

Red, White

Foam

No

Country of Origin

China

Stock information temporarily unavailable.

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 65.89

€ 65.89 Each (inc. VAT)

RS PRO 18 Cell Red, White Plastic Compartment Box, 330mm x 330mm x 130mm

€ 52.50

€ 52.50 Each (Exc. Vat)

€ 65.89

€ 65.89 Each (inc. VAT)

RS PRO 18 Cell Red, White Plastic Compartment Box, 330mm x 330mm x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Compartments

18

Height

330mm

Width

330mm

Depth

130mm

Adjustable Compartments

No

Transparent Lid

Yes

Material

Plastic

Colour

Red, White

Foam

No

Country of Origin

China