RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

RS tilauskoodi: 266-2680Tuotemerkki: RS PRO
brand-logo
Näytä kaikki Ethernet Cable tuotteet

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.16

Outer Diameter

4.9mm

American Wire Gauge

26AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Alkuperämaa

China

Varastotiedot eivät ole tilapäisesti saatavilla.

€ 2,20

€ 2,20 kpl (ilman ALV)

€ 2,76

€ 2,76 kpl (Sis ALV:n)

RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath

€ 2,20

€ 2,20 kpl (ilman ALV)

€ 2,76

€ 2,76 kpl (Sis ALV:n)

RS PRO, 1m Cat5e, Yellow RJ45 to Male RJ45 Male, UTP Shielded, Terminated PVC Sheath
Varastotiedot eivät ole tilapäisesti saatavilla.

Varastotiedot eivät ole tilapäisesti saatavilla.

Tarkista myöhemmin uudelleen.

Tekninen dokumentti

Tekniset tiedot

Merkki

RS Pro

LAN Category

Cat5e

Length

1m

Terminated/Unterminated

Terminated

Shield Type

UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 1 Orientation

Straight

Connector 1 Number of Contacts

8

Connector 2

RJ45

Connector 2 Gender

Male

Connector 2 Number of Contacts

8

Shielded/Unshielded

Shielded

Connector 2 Orientation

Straight

Sheath Colour

Yellow

Outer Sheath Material

PVC

Wiring Configuration

Straight Through

Core Strands

7/0.16

Outer Diameter

4.9mm

American Wire Gauge

26AWG

Cross Sectional Area

0.201-0.253mm²

Capacitance

5.6nF/100m

Number of Strands

8

Cable Shape

Round

Standards Met

UL ROHS REACH UKCA CE ISO/IEC 11801 ANSII/TIA-568-C.

Current Rating

≤960mA

Alkuperämaa

China