RS PRO 2 Core Microphone Cable, 0.05 mm² CSA Screened, 3.1mm od, 100m, Grey

Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.05 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.1mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Filler Material
Cotton
Cable Shape
Multicore
Country of Origin
China
€ 55.70
€ 0.557 Each (Exc. Vat)
€ 69.90
€ 0.699 Each (inc. VAT)
100
€ 55.70
€ 0.557 Each (Exc. Vat)
€ 69.90
€ 0.699 Each (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAudio Cable Type
Microphone Cable
Number of Cores
2
Cross Sectional Area
0.05 mm²
Screened/Unscreened
Screened
Insulation material
PVC
Outer Diameter
3.1mm
Length
100m
CPR Certification
Fca
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
60°C
Fire Behaviour
Self-extinguishing
Sheath Colour
Grey
Sheath Material
Polyvinyl Chloride PVC
Conductor Resistance
20°C Ω/km
Conductor Material
Bare Copper
Voltage Rating
30 V
Filler Material
Cotton
Cable Shape
Multicore
Country of Origin
China